
652603 SL002 | |
|---|---|
DigiKey Part Number | 652603SL002-ND |
Manufacturer | |
Manufacturer Product Number | 652603 SL002 |
Description | CABLE 3COND 26AWG SLATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.212" (5.38mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Features Oil Resistant |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.12945 | ¥9,129.45 |





