5853/19 BL005 | |
---|---|
DigiKey Part Number | 5853/19BL005-ND |
Manufacturer | |
Manufacturer Product Number | 5853/19 BL005 |
Description | HOOK-UP STRND 26AWG BLUE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,197.04000 | ¥1,197.04 |
3 | ¥1,109.04333 | ¥3,327.13 |
5 | ¥1,050.36000 | ¥5,251.80 |
10 | ¥991.68900 | ¥9,916.89 |
25 | ¥921.27360 | ¥23,031.84 |
50 | ¥874.33140 | ¥43,716.57 |
100 | ¥869.90400 | ¥86,990.40 |