
391650 RD005 | |
|---|---|
DigiKey Part Number | 391650RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391650 RD005 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.160" (4.06mm) |
Mfr | Jacket (Insulation) Thickness 0.050" (1.27mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥79.89180 | ¥7,989.18 |
| 200 | ¥75.91405 | ¥15,182.81 |
| 300 | ¥73.66160 | ¥22,098.48 |
| 500 | ¥70.90074 | ¥35,450.37 |
| 700 | ¥69.12609 | ¥48,388.26 |
| 1,000 | ¥67.28301 | ¥67,283.01 |





