16 AWG Hook-Up Wire 26/30 Red 20kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391650 RD001

DigiKey Part Number
391650RD001-ND
Manufacturer
Manufacturer Product Number
391650 RD001
Description
HOOK-UP STRND 16AWG RED 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 20kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.160" (4.06mm)
Mfr
Jacket (Insulation) Thickness
0.050" (1.27mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
20kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22,722.70000¥22,722.70
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG RED
In-Stock: 0
Unit Price: ¥79.89180
HOOK-UP STRND 16AWG RED
In-Stock: 2
Unit Price: ¥31.08644