
3222 SL005 | |
|---|---|
DigiKey Part Number | A3222-100-ND |
Manufacturer | |
Manufacturer Product Number | 3222 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,791.62000 | ¥3,791.62 |
| 2 | ¥3,605.35500 | ¥7,210.71 |
| 3 | ¥3,499.89667 | ¥10,499.69 |
| 5 | ¥3,370.65200 | ¥16,853.26 |
| 7 | ¥3,287.60571 | ¥23,013.24 |
| 10 | ¥3,201.40400 | ¥32,014.04 |
| 25 | ¥2,987.98520 | ¥74,699.63 |
| 50 | ¥2,930.54700 | ¥146,527.35 |













