3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3222 SL002

DigiKey Part Number
3222SL002-ND
Manufacturer
Manufacturer Product Number
3222 SL002
Description
CABLE 3CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,399.59000¥13,399.59
2¥13,183.26500¥26,366.53
Manufacturers Standard Package
Alternate Length
CABLE 3COND 22AWG SHLD 1000'
In-Stock: 18
Unit Price: ¥20,320.23000
CABLE 3CON 22AWG SLATE SHLD 100'
In-Stock: 9
Unit Price: ¥3,939.53000