4 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7317

DigiKey Part Number
36-7317-ND
Manufacturer
Manufacturer Product Number
7317
Description
CONN TERM LUG LOCKWASHR #4 ANGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
4 Stud
Manufacturer
Keystone Electronics
Hole Diameter
0.093" (2.36mm)
Packaging
Bulk
Mounting Type
Angled
Part Status
Active
Length - Overall
0.812" (20.62mm)
Terminal Type
Long Stem, Shaped
Contact Material
Brass
Style
Lockwasher, Internal Tooth
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,097
Factory Stock: 18,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥1.82600¥18.26
25¥1.63280¥40.82
100¥1.38230¥138.23
500¥1.14506¥572.53
1,000¥1.05805¥1,058.05
2,500¥0.95527¥2,388.17
5,000¥0.88583¥4,429.15
Manufacturers Standard Package