Solder Lug Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Style | Stud/Tab Size | Hole Diameter | Mounting Type | Length - Overall | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,546 In Stock 23,000 Factory | 1 : ¥1.54000 Bulk | - | Bulk | Active | Standard | Smooth Edge | - | 0.093" (2.36mm) | Flat | 0.515" (13.08mm) | Brass | Tin | ||
18,104 In Stock 5,000 Factory | 1 : ¥1.79000 Bulk | - | Bulk | Active | Long Stem, Straight | Smooth Edge | 4 Stud | 0.078" (1.98mm) | Flat | 0.687" (17.45mm) | Brass | Tin | ||
17,180 In Stock 4,000 Factory | 1 : ¥1.89000 Bulk | - | Bulk | Active | Standard | Lockwasher, Internal Tooth | 6 Stud | 0.093" (2.36mm) | Angled | 0.640" (16.26mm) | Brass | Tin | ||
15,766 In Stock 42,600 Factory | 1 : ¥1.87000 Bulk | - | Bulk | Active | Standard | Lockwasher, Internal Tooth | 4 Stud | 0.093" (2.36mm) | Angled | 0.640" (16.26mm) | Brass | Tin | ||
4,712 In Stock 19,500 Factory | 1 : ¥1.95000 Bulk | - | Bulk | Active | Long Stem, Straight | Lockwasher, Internal Tooth | 4 Stud | 0.093" (2.36mm) | Angled | 0.718" (18.24mm) | Brass | Tin |