3053 WG005 | ||
---|---|---|
DigiKey Part Number | 3053WG005-ND | |
Manufacturer | ||
Manufacturer Product Number | 3053 WG005 | |
Description | HOOK-UP STRND 20AWG WHT/GRN 100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Green Stripe 300V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.97000 | ¥597.97 |
3 | ¥553.05333 | ¥1,659.16 |
5 | ¥524.99400 | ¥2,624.97 |
10 | ¥494.10900 | ¥4,941.09 |
25 | ¥460.42520 | ¥11,510.63 |
50 | ¥435.15560 | ¥21,757.78 |
100 | ¥412.69680 | ¥41,269.68 |