3051 SL013 | ||
---|---|---|
DigiKey Part Number | 216-3051SL013-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 3051 SL013 | |
Description | HOOK-UP STRND 22AWG FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 300V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
3 | ¥4.79000 | ¥14.37 |
5 | ¥4.59000 | ¥22.95 |
7 | ¥4.49286 | ¥31.45 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.10040 | ¥102.51 |
50 | ¥3.90160 | ¥195.08 |
100 | ¥3.72220 | ¥372.22 |