2842/7 OR005 | ||
---|---|---|
DigiKey Part Number | 2842/7OR005-ND | |
Manufacturer | ||
Manufacturer Product Number | 2842/7 OR005 | |
Description | HOOK-UP STRND 28AWG ORG 100' | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 28 AWG Hook-Up Wire 7/36 Orange 250V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥968.43000 | ¥968.43 |
3 | ¥897.25000 | ¥2,691.75 |
5 | ¥849.78400 | ¥4,248.92 |
10 | ¥802.30300 | ¥8,023.03 |
25 | ¥745.33760 | ¥18,633.44 |
50 | ¥707.35880 | ¥35,367.94 |
100 | ¥703.78710 | ¥70,378.71 |