2840/7 GR005 | ||
---|---|---|
DigiKey Part Number | 2840/7GR005-ND | |
Manufacturer | ||
Manufacturer Product Number | 2840/7 GR005 | |
Description | HOOK-UP STRND 32AWG GRN 100' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32 AWG Hook-Up Wire 7/40 Green 250V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥936.69000 | ¥936.69 |
3 | ¥867.82333 | ¥2,603.47 |
5 | ¥821.90400 | ¥4,109.52 |
10 | ¥775.98900 | ¥7,759.89 |
25 | ¥720.89080 | ¥18,022.27 |
50 | ¥684.15280 | ¥34,207.64 |
100 | ¥680.67830 | ¥68,067.83 |