2432C SL005 | ||
---|---|---|
DigiKey Part Number | A2432CSL-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2432C SL005 | |
Description | CABLE 2CON 16AWG SLATE SHLD 100' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,531.70000 | ¥1,531.70 |
3 | ¥1,419.07333 | ¥4,257.22 |
5 | ¥1,343.97000 | ¥6,719.85 |
10 | ¥1,309.37000 | ¥13,093.70 |