2170 SV005 | ||
---|---|---|
DigiKey Part Number | A2170SV-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2170 SV005 | |
Description | GROUND BRAID TUBE 0.2"DIA X 100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.203" (5.16mm, 13/64") - Inner Dia X 100.0' (30.48m) 34 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.203" (5.16mm, 13/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 34 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,718.41000 | ¥5,718.41 |
5 | ¥5,514.20000 | ¥27,571.00 |
10 | ¥5,432.50500 | ¥54,325.05 |
25 | ¥5,309.96760 | ¥132,749.19 |
50 | ¥5,187.42920 | ¥259,371.46 |