



IPBD-03-D | |
|---|---|
DigiKey Part Number | SAM9087-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-03-D |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-03-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013065 | Molex | 24,603 | WM16239-ND | ¥4.03000 | Parametric Equivalent |
| 0039039062 | Molex | 7,837 | WM12978-ND | ¥3.39000 | Parametric Equivalent |
| 0455590002 | Molex | 14,404 | WM10848-ND | ¥2.98000 | Parametric Equivalent |
| 0469920610 | Molex | 6,806 | WM16166-ND | ¥6.09000 | Parametric Equivalent |
| 4281-2-06-D | CNC Tech | 1,686 | 1175-2606-ND | ¥1.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 50 | ¥3.35920 | ¥167.96 |
| 100 | ¥2.78190 | ¥278.19 |
| 500 | ¥2.35320 | ¥1,176.60 |
| 1,000 | ¥2.07327 | ¥2,073.27 |
| 2,000 | ¥1.96830 | ¥3,936.60 |
| 5,000 | ¥1.93264 | ¥9,663.20 |





