2164 SV005 | ||
---|---|---|
DigiKey Part Number | 2164SV005-ND | |
Manufacturer | ||
Manufacturer Product Number | 2164 SV005 | |
Description | GROUND BRAID TUBE 0.11"DIAX100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.109" (2.77mm, 7/64") - Inner Dia X 100.0' (30.48m) 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.109" (2.77mm, 7/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,102.48000 | ¥3,102.48 |
5 | ¥2,991.67000 | ¥14,958.35 |
10 | ¥2,947.34200 | ¥29,473.42 |
25 | ¥2,880.86240 | ¥72,021.56 |
50 | ¥2,814.38260 | ¥140,719.13 |