1858/19 WY005 | |
---|---|
DigiKey Part Number | 1858/19WY005-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 WY005 |
Description | HOOK-UP STRND 16AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,118.24000 | ¥1,118.24 |
3 | ¥1,036.02000 | ¥3,108.06 |
5 | ¥981.19800 | ¥4,905.99 |
10 | ¥926.38100 | ¥9,263.81 |
25 | ¥860.60600 | ¥21,515.15 |
50 | ¥816.75520 | ¥40,837.76 |
100 | ¥712.60460 | ¥71,260.46 |