1858/19 WS005 | ||
---|---|---|
DigiKey Part Number | 1858/19WS005-ND | |
Manufacturer | ||
Manufacturer Product Number | 1858/19 WS005 | |
Description | HOOK-UP STRND 16AWG WHT/GRY 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Gray Stripe 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,118.16000 | ¥1,118.16 |
3 | ¥1,035.94333 | ¥3,107.83 |
5 | ¥981.12600 | ¥4,905.63 |
10 | ¥926.31500 | ¥9,263.15 |
25 | ¥860.54400 | ¥21,513.60 |
50 | ¥816.69620 | ¥40,834.81 |
100 | ¥712.55310 | ¥71,255.31 |