1561/24 YL005 | |
---|---|
DigiKey Part Number | 1561/24YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1561/24 YL005 |
Description | HOOK-UP SOLID 24AWG YELLOW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.85000 | ¥454.85 |
3 | ¥421.64000 | ¥1,264.92 |
5 | ¥398.79800 | ¥1,993.99 |
10 | ¥378.02000 | ¥3,780.20 |
25 | ¥351.01840 | ¥8,775.46 |
50 | ¥332.32520 | ¥16,616.26 |
100 | ¥313.63200 | ¥31,363.20 |