1559 YL005 | |
---|---|
DigiKey Part Number | 1559YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1559 YL005 |
Description | HOOK-UP STRND 14AWG YELLOW 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,518.75000 | ¥1,518.75 |
3 | ¥1,407.05333 | ¥4,221.16 |
5 | ¥1,332.62800 | ¥6,663.14 |
10 | ¥1,258.17300 | ¥12,581.73 |
25 | ¥1,168.83360 | ¥29,220.84 |
50 | ¥1,109.27700 | ¥55,463.85 |
100 | ¥967.82700 | ¥96,782.70 |