1229 SV002 | ||
---|---|---|
DigiKey Part Number | A1229SV-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 1229 SV002 | |
Description | GROUND BRAID FLAT 0.13" X 500' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ground Braid 0.125" (3.18mm, 1/8") - Width X 500.0' (152.40m) 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.125" (3.18mm, 1/8") - Width | |
Thickness | 0.020" (0.51mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 500.0' (152.40m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,153.15000 | ¥8,153.15 |
5 | ¥7,861.93400 | ¥39,309.67 |
10 | ¥7,745.45300 | ¥77,454.53 |
25 | ¥7,570.74680 | ¥189,268.67 |
50 | ¥7,396.03820 | ¥369,801.91 |