Flat Ground Braid 0.094" (2.39mm, 3/32") - Width X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1224 SV005

DigiKey Part Number
1224SV005-ND
Manufacturer
Manufacturer Product Number
1224 SV005
Description
GROUND BRAID FLAT 0.09" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.094" (2.39mm, 3/32") - Width X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.094" (2.39mm, 3/32") - Width
Manufacturer
Alpha Wire
Thickness
0.020" (0.51mm)
Series
Number of Carriers
16
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,426.46000¥2,426.46
2¥2,231.63000¥4,463.26
3¥2,125.01667¥6,375.05
5¥1,997.95200¥9,989.76
7¥1,918.44286¥13,429.10
10¥1,837.62500¥18,376.25
Manufacturers Standard Package
Alternate Length
GROUND BRAID FLAT 0.09" X 1000'
In-Stock: 0
Unit Price: ¥17,493.86000
GROUND BRAID FLAT 0.09" X 500'
In-Stock: 0
Unit Price: ¥9,189.06000