Flat Ground Braid 0.031" (0.79mm, 1/32") - Width X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222 SV005

DigiKey Part Number
1222SV005-ND
Manufacturer
Manufacturer Product Number
1222 SV005
Description
GROUND BRAID FLAT 0.03" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.031" (0.79mm, 1/32") - Width X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.031" (0.79mm, 1/32") - Width
Manufacturer
Alpha Wire
Thickness
0.020" (0.51mm)
Series
Number of Carriers
16
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,037.95000¥2,037.95
2¥1,874.37500¥3,748.75
3¥1,784.81000¥5,354.43
5¥1,678.10000¥8,390.50
7¥1,611.32143¥11,279.25
10¥1,543.42500¥15,434.25
Manufacturers Standard Package
Alternate Length
GROUND BRAID FLAT 0.03" X 1000'
In-Stock: 0
Unit Price: ¥13,680.80000
GROUND BRAID FLAT 0.03" X 500'
In-Stock: 1
Unit Price: ¥7,681.72000