AON2392 | ||
---|---|---|
DigiKey Part Number | AON2392-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AON2392 | |
Description | MOSFET N-CHANNEL 100V 8A 8DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 8A (Ta) 4.1W (Ta) Surface Mount 8-DFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33942 | ¥7,018.26 |
6,000 | ¥2.21631 | ¥13,297.86 |
9,000 | ¥2.05214 | ¥18,469.26 |
30,000 | ¥2.03181 | ¥60,954.30 |