AOE6936 | |
---|---|
DigiKey Part Number | 785-AOE6936TR-ND - Tape & Reel (TR) 785-AOE6936CT-ND - Cut Tape (CT) 785-AOE6936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOE6936 |
Description | MOSFET 2N-CH 30V 55A/85A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 55A (Tc), 85A (Tc) 24W, 39W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 55A (Tc), 85A (Tc) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V, 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V, 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150pF @ 15V, 2270pF @ 15V | |
Power - Max | 24W, 39W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.96700 | ¥99.67 |
100 | ¥7.74850 | ¥774.85 |
500 | ¥6.56806 | ¥3,284.03 |
1,000 | ¥5.35038 | ¥5,350.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.03676 | ¥15,110.28 |
6,000 | ¥4.79691 | ¥28,781.46 |
9,000 | ¥4.57551 | ¥41,179.59 |