
AS4C32M16SB-7TCNTR | |
|---|---|
DigiKey Part Number | 1450-1385-2-ND - Tape & Reel (TR) 1450-1385-1-ND - Cut Tape (CT) 1450-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SB-7TCNTR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16SB-7TCNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.88000 | ¥123.88 |
| 10 | ¥114.93700 | ¥1,149.37 |
| 25 | ¥111.35960 | ¥2,783.99 |
| 50 | ¥108.66400 | ¥5,433.20 |
| 100 | ¥105.98960 | ¥10,598.96 |
| 250 | ¥102.50256 | ¥25,625.64 |
| 500 | ¥99.91090 | ¥49,955.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥97.36854 | ¥97,368.54 |


