CT456 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT456 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Allegro Microsystems CT455/CT456 Current Sensors PIO | DigiKey

CTD456-BB-06B5

DigiKey Part Number
620-CTD456-BB-06B5-ND
Manufacturer
Manufacturer Product Number
CTD456-BB-06B5
Description
EVAL BOARD FOR CT456
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CT456 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Allegro MicroSystems
Sensitivity
333.3mV/mT
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Box
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Current Sensor
Utilized IC / Part
CT456
Sensing Range
±6mT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,120.00000¥1,120.00
Manufacturers Standard Package