Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Allegro Microsystems CT455/CT456 Current Sensors PIO | DigiKey

CT456-H00B3-TS08

DigiKey Part Number
620-CT456-H00B3-TS08TR-ND - Tape & Reel (TR)
620-CT456-H00B3-TS08CT-ND - Cut Tape (CT)
620-CT456-H00B3-TS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT456-H00B3-TS08
Description
CURRENT SENSOR MR 8-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.3%
Mfr
Voltage - Supply
3V ~ 3.6V
Series
Response Time
300ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
9mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
DC
Polarization
Bidirectional
Sensor Type
Mounting Type
Number of Channels
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
Analog Voltage
Supplier Device Package
8-TSSOP
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,666
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.30000¥37.30
5¥33.41000¥167.05
10¥31.98000¥319.80
25¥30.25840¥756.46
50¥29.08560¥1,454.28
100¥28.01050¥2,801.05
500¥25.84606¥12,923.03
1,000¥25.03989¥25,039.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.89637¥71,689.11
Manufacturers Standard Package