


CT456-H00B5-TS08 | |
|---|---|
DigiKey Part Number | 620-CT456-H00B5-TS08TR-ND - Tape & Reel (TR) 620-CT456-H00B5-TS08CT-ND - Cut Tape (CT) 620-CT456-H00B5-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT456-H00B5-TS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.3% |
Mfr | Voltage - Supply 4.75V ~ 5.5V |
Series | Response Time 300ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 9mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Analog Voltage | Supplier Device Package 8-TSSOP |
Frequency DC ~ 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 5 | ¥33.41000 | ¥167.05 |
| 10 | ¥31.98000 | ¥319.80 |
| 25 | ¥30.25840 | ¥756.46 |
| 50 | ¥29.08560 | ¥1,454.28 |
| 100 | ¥28.01050 | ¥2,801.05 |
| 500 | ¥25.84606 | ¥12,923.03 |
| 1,000 | ¥25.03989 | ¥25,039.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.89637 | ¥71,689.11 |



