ASEK716KLA-25CB-T-DK | |
---|---|
DigiKey Part Number | 620-1601-ND |
Manufacturer | |
Manufacturer Product Number | ASEK716KLA-25CB-T-DK |
Description | BOARD DEMO 716KLA-25CB SENSOR |
Customer Reference | |
Detailed Description | ACS716 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 25A | |
Interface | - | |
Sensitivity | 18.6mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS716 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.70000 | ¥673.70 |