APEK3909GLY-01-T-DK | ||
---|---|---|
DigiKey Part Number | 620-1500-ND | |
Manufacturer | ||
Manufacturer Product Number | APEK3909GLY-01-T-DK | |
Description | EVAL BOARD FOR A3909 | |
Customer Reference | ||
Detailed Description | A3909 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | A3909 | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |