
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACS781LLRTR-050U-T | |
---|---|
DigiKey Part Number | 620-1824-2-ND - Tape & Reel (TR) 620-1824-1-ND - Cut Tape (CT) 620-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS781LLRTR-050U-T |
Description | SENSOR CUR HALL 50A 7POWERSMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 39.6mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
In-Stock: 11,180
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.90000 | ¥45.90 |
5 | ¥41.28200 | ¥206.41 |
10 | ¥39.55400 | ¥395.54 |
25 | ¥37.49520 | ¥937.38 |
50 | ¥36.08600 | ¥1,804.30 |
100 | ¥34.79600 | ¥3,479.60 |
500 | ¥32.74540 | ¥16,372.70 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.75278 | ¥80,258.34 |
You May Also Be Interested InSee All
5 Items