ACS725LMATR-40AB-T | |
---|---|
DigiKey Part Number | 620-ACS725LMATR-40AB-TTR-ND - Tape & Reel (TR) 620-ACS725LMATR-40AB-TCT-ND - Cut Tape (CT) 620-ACS725LMATR-40AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725LMATR-40AB-T |
Description | SENSOR CURRENT HALL 40A 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥39.59600 | ¥395.96 |
25 | ¥35.19400 | ¥879.85 |
50 | ¥33.43380 | ¥1,671.69 |
100 | ¥32.55380 | ¥3,255.38 |
500 | ¥27.27484 | ¥13,637.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.51514 | ¥25,515.14 |
3,000 | ¥24.63529 | ¥73,905.87 |