A8509GLPTR-T | |
---|---|
DigiKey Part Number | A8509GLPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8509GLPTR-T |
Description | IC LED DRIVER CTRLR PWM 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 300kHz ~ 800kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥10.56398 | ¥84,511.84 |