A4918KEVSR-5-T | |
---|---|
DigiKey Part Number | 620-A4918KEVSR-5-TTR-ND - Tape & Reel (TR) 620-A4918KEVSR-5-TCT-ND - Cut Tape (CT) 620-A4918KEVSR-5-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4918KEVSR-5-T |
Description | AUTOMOTIVE 3 PHASE GATE DRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 48-QFN-EP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥35.47500 | ¥354.75 |
25 | ¥31.53560 | ¥788.39 |
50 | ¥29.95940 | ¥1,497.97 |
100 | ¥29.17050 | ¥2,917.05 |
500 | ¥24.44014 | ¥12,220.07 |
1,000 | ¥22.86344 | ¥22,863.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥22.07504 | ¥88,300.16 |