A33230LLHALT-XY-S-AR-10 | ||
---|---|---|
DigiKey Part Number | 620-A33230LLHALT-XY-S-AR-10TR-ND - Tape & Reel (TR) 620-A33230LLHALT-XY-S-AR-10CT-ND - Cut Tape (CT) 620-A33230LLHALT-XY-S-AR-10DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A33230LLHALT-XY-S-AR-10 | |
Description | 3D HALL-EFFECT SENSOR IC WITH SI | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 8 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23W-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.41900 | ¥114.19 |
25 | ¥9.51280 | ¥237.82 |
50 | ¥9.30280 | ¥465.14 |
100 | ¥8.45730 | ¥845.73 |
500 | ¥7.40006 | ¥3,700.03 |
1,000 | ¥6.55434 | ¥6,554.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.34295 | ¥19,028.85 |
6,000 | ¥6.13152 | ¥36,789.12 |
9,000 | ¥5.92009 | ¥53,280.81 |