A3213ELHLX-T | ||
---|---|---|
DigiKey Part Number | 620-A3213ELHLX-TTR-ND - Tape & Reel (TR) 620-A3213ELHLX-TCT-ND - Cut Tape (CT) 620-A3213ELHLX-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A3213ELHLX-T | |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥6.78900 | ¥67.89 |
25 | ¥5.43120 | ¥135.78 |
100 | ¥4.97980 | ¥497.98 |
500 | ¥4.18758 | ¥2,093.79 |
1,000 | ¥3.73484 | ¥3,734.84 |
5,000 | ¥3.39535 | ¥16,976.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.16899 | ¥31,689.90 |
20,000 | ¥3.11240 | ¥62,248.00 |