A1330LLETR-T | ||
---|---|---|
DigiKey Part Number | 620-2016-2-ND - Tape & Reel (TR) 620-2016-1-ND - Cut Tape (CT) 620-2016-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1330LLETR-T | |
Description | PROGRAMMABLE ANGLE SENSOR IC WIT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | A1330LLETR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥21.66400 | ¥216.64 |
25 | ¥17.57800 | ¥439.45 |
50 | ¥16.35140 | ¥817.57 |
100 | ¥15.53290 | ¥1,553.29 |
500 | ¥13.08060 | ¥6,540.30 |
1,000 | ¥12.26304 | ¥12,263.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.85428 | ¥47,417.12 |