A1103LLHLT-T | |
---|---|
DigiKey Part Number | 620-1004-2-ND - Tape & Reel (TR) 620-1004-1-ND - Cut Tape (CT) 620-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1103LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1103LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 35.5mT Trip, 15mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.22440 | ¥330.61 |
100 | ¥11.26810 | ¥1,126.81 |
250 | ¥10.58056 | ¥2,645.14 |
500 | ¥9.25794 | ¥4,628.97 |
1,000 | ¥7.67090 | ¥7,670.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.14188 | ¥21,425.64 |
6,000 | ¥6.87736 | ¥41,264.16 |