
NL-SW-GPRS | |
|---|---|
DigiKey Part Number | 1477-1003-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-GPRS |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 2G/3G GPRS/GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NL-SW-GPRS Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 3.5V ~ 4.3V |
Packaging Tube | Current - Receiving 330mA |
Part Status Not For New Designs | Current - Transmitting 330mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 20-DIP Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥765.92000 | ¥765.92 |












