
BOX-ALL-48-AS | |
|---|---|
DigiKey Part Number | 5221-BOX-ALL-48-AS-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-48-AS |
Description | BOX PLASTIC BLACK 9"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 2.300" (58.42mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.000" L x 6.000" W (228.60mm x 152.40mm) |
Mfr | Height 2.300" (58.42mm) |
Series | Area (L x W) 54.0in² (348cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥391.87000 | ¥391.87 |
| 10 | ¥319.93900 | ¥3,199.39 |
| 28 | ¥300.06750 | ¥8,401.89 |
| 112 | ¥280.95232 | ¥31,466.66 |
| 252 | ¥272.77226 | ¥68,738.61 |






