
BOX-ALL-48 | |
|---|---|
DigiKey Part Number | 5221-BOX-ALL-48-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-48 |
Description | BOX GRAY 8.7"L X 5.7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Gray Cover Included 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Size / Dimension 8.700" L x 5.700" W (220.98mm x 144.78mm) |
Mfr | Height 1.500" (38.10mm) |
Series | Area (L x W) 49.5in² (319cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Color Gray |
Container Type Box |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥305.02000 | ¥305.02 |
| 10 | ¥247.16100 | ¥2,471.61 |
| 28 | ¥231.16893 | ¥6,472.73 |
| 112 | ¥215.78357 | ¥24,167.76 |
| 252 | ¥209.19996 | ¥52,718.39 |









