Component Storage Plastic Translucent - Clear Hinged Door, Lid 7.680" L x 4.920" W (195.07mm x 124.97mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0211

DigiKey Part Number
1738-FIT0211-ND
Manufacturer
Manufacturer Product Number
FIT0211
Description
ADJUSTABLE COMPARTMENT PARTS BOX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Component Storage Plastic Translucent - Clear Hinged Door, Lid 7.680" L x 4.920" W (195.07mm x 124.97mm) X 1.380" (35.05mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
7.680" L x 4.920" W (195.07mm x 124.97mm)
Mfr
Height
1.380" (35.05mm)
Packaging
Retail Package
Design
Hinged Door, Lid
Part Status
Active
Material
Container Type
Component Storage
Color
Translucent - Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.96000¥25.96
Manufacturers Standard Package