Box Black Cover Included, Hand Held, Hinged Lid 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ALL-96-AS

DigiKey Part Number
5221-BOX-ALL-96-AS-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-96-AS
Description
BOX BLACK 8.7"L X 5.7"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Black Cover Included, Hand Held, Hinged Lid 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
8.700" L x 5.700" W (220.98mm x 144.78mm)
Mfr
Height
1.500" (38.10mm)
Series
Area (L x W)
49.5in² (319cm²)
Packaging
Box
Design
Cover Included, Hand Held, Hinged Lid
Part Status
Active
Color
Black
Container Type
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥417.56000¥417.56
10¥341.62300¥3,416.23
32¥318.31844¥10,186.19
128¥298.86281¥38,254.44
256¥291.63336¥74,658.14
Manufacturers Standard Package