BW16 | ||
---|---|---|
DigiKey Part Number | 4570-BW16TR-ND - Tape & Reel (TR) 4570-BW16CT-ND - Cut Tape (CT) 4570-BW16DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BW16 | |
Description | RF TXRX MODULE BT PCB TRACE SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz PCB Trace, Antenna Not Included, I-PEX Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 16dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | PCB Trace, Antenna Not Included, I-PEX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 16-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.13000 | ¥66.13 |
10 | ¥60.64000 | ¥606.40 |
25 | ¥55.12520 | ¥1,378.13 |
100 | ¥49.61130 | ¥4,961.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥49.61125 | ¥9,922.25 |
400 | ¥45.47700 | ¥18,190.80 |
600 | ¥41.34273 | ¥24,805.64 |
1,000 | ¥37.20850 | ¥37,208.50 |
2,000 | ¥35.83041 | ¥71,660.82 |