G-411-SL35300 | ||
---|---|---|
DigiKey Part Number | EAR1432-ND | |
Manufacturer | ||
Manufacturer Product Number | G-411-SL35300 | |
Description | SCREW GROMMET SYNTHETIC RUB BLK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Synthetic Rubber Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.323" (8.20mm) | |
Material | Synthetic Rubber | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥5.01300 | ¥50.13 |
25 | ¥4.71840 | ¥117.96 |
50 | ¥4.29840 | ¥214.92 |
100 | ¥4.23940 | ¥423.94 |
250 | ¥4.17940 | ¥1,044.85 |
500 | ¥3.91076 | ¥1,955.38 |