Screw Grommet #6-32 Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet #6-32 Rubber Black
Supporting your Project: Printed Circuit Board Solutions

VG-4

DigiKey Part Number
RPC5334-ND
Manufacturer
Manufacturer Product Number
VG-4
Description
SCREW GROMMET #6-32 RUBBER BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Screw Grommet #6-32 Rubber Black
Datasheet
 Datasheet
EDA/CAD Models
VG-4 Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.565" (14.35mm)
Manufacturer
Essentra Components
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Series
Head Height
0.141" (3.58mm)
Packaging
Bulk
Material
Rubber
Part Status
Active
Color
Black
Screw Size
#6-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.81000¥10.81
5¥9.11400¥45.57
10¥8.50500¥85.05
25¥7.79720¥194.93
50¥7.33360¥366.68
100¥6.91710¥691.71
250¥6.43396¥1,608.49