G-410-C8002 | ||
---|---|---|
DigiKey Part Number | EAR1118-ND | |
Manufacturer | ||
Manufacturer Product Number | G-410-C8002 | |
Description | SCREW GROMMET THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥4.15900 | ¥41.59 |
25 | ¥3.91040 | ¥97.76 |
50 | ¥3.56500 | ¥178.25 |
100 | ¥3.51450 | ¥351.45 |
250 | ¥3.46536 | ¥866.34 |
500 | ¥3.24256 | ¥1,621.28 |