


VG-1 | |
|---|---|
DigiKey Part Number | RPC5331-ND |
Manufacturer | |
Manufacturer Product Number | VG-1 |
Description | SCREW GROMMET #6-32 RUBBER BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6-32 Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | VG-1 Models |
Category | Head Diameter 0.380" (9.65mm) |
Manufacturer Essentra Components | Mounting Hole Diameter 0.250" (6.35mm) 1/4" |
Series | Head Height 0.087" (2.21mm) |
Packaging Bag | Material Rubber |
Part Status Active | Color Black |
Screw Size #6-32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.48000 | ¥3.48 |
| 10 | ¥2.97900 | ¥29.79 |
| 25 | ¥2.79400 | ¥69.85 |
| 50 | ¥2.65980 | ¥132.99 |
| 100 | ¥2.53260 | ¥253.26 |
| 250 | ¥2.37380 | ¥593.45 |
| 500 | ¥2.26022 | ¥1,130.11 |
| 1,000 | ¥2.15223 | ¥2,152.23 |
| 3,000 | ¥1.99157 | ¥5,974.71 |



