F-334-1 | ||
---|---|---|
DigiKey Part Number | EAR1067-ND | |
Manufacturer | ||
Manufacturer Product Number | F-334-1 | |
Description | F-334-C1002 FAN MOUNT C-1002 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm | |
Length | 1.11" (28.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.47100 | $4.71 |
25 | $0.44320 | $11.08 |
50 | $0.40400 | $20.20 |
100 | $0.39850 | $39.85 |
250 | $0.39288 | $98.22 |
500 | $0.36762 | $183.81 |